Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pin Header - Type 336 - 2 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 336 - 2 pole - Pitch 5mm
Search Keywords: 31336102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    31336102
  • Alias/AKA:
    PT11502HBBF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
On Order:
1,000   can ship 12/30/24
Minimum Order:
25
Available in less than min:
1
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$2.643
25
$2.403
250
$1.552
500
$1.503
1,000
$1.436
2,500
$1.421
5,000
$1.388
7,500
$1.353
10,000 +
$1.339
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5