Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Port Adapter with - RJ45 - in a M25 housing - UL508A - UL50 - UL50E
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
LED permanent light element - 24 V AC/DC - yellow
Limit Switch - Wobble Coil Spring - SPDT-1NO - SPDT-NC - 15 A - 600 V - 2 N - E6 Series.
Axial Fan - 80x80x38mm - 48V - 24W Min. - 61W Max. - 103CFM Free Air - PWM Control Input -...
Panel Interface Connector with Simplex outlet - RJ45 - in a 16LS housing