Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CHO-16L

Mencom

Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG21 cable entry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG21 cable entry
Search Keywords: CHO16L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CHO-16L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Rectangular
  • Body Material:
    Metal
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
On Order:
60   can ship 12/2/24
Manufacturer Stock:
258 can ship
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$24.07
10
$21.48
25
$20.84
50
$20.23
100
$19.12
250
$18.61
500 +
$18.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5