Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CAO-16L29

Mencom

Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construction

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construction
Search Keywords: CAO16L29
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CAO-16L29
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells
  • Angular Function:
    90 °
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Rectangular
  • Body Material:
    Metal
  • Dimension:
    43 x 76mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Ships today, if you order in
Manufacturer Stock:
510 can ship
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$50.28
5
$31.15
25
$26.81
50
$26.25
100
$25.86
250
$25.47
500 +
$25.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5