Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A
Search Keywords: BK6010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Memory Protection Devices
  • Part No:
    BK-6010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110030
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,415
Can Ship immediately
Manufacturer Stock:
12,240 can ship
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
100
$0.827
300
$0.672
1,000
$0.642
2,500
$0.589
5,000
$0.580
7,500
$0.572
10,000
$0.563
15,000 +
$0.554
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5