Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination
Search Keywords: MK18C100W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK18-C-100W
  • Alias/AKA:
    9183100014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    Cylinder
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -20 to 70 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    17 x 5 mm
  • Glass Length:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$6.26
50
$6.16
100
$6.07
250
$5.98
500
$3.68
750
$2.91
1,000 +
$2.86
Click for Quote
Log in to unlock special pricing