Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520
Search Keywords: MK16C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK16-C-1
  • Alias/AKA:
    9161870013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Magnetic
  • Sensing Distance:
    N/A
  • Mounting:
    Surface Mount
  • Output Type:
    N/A
  • Dimension:
    11.5 x 2.3 x 2.3 mm
  • Operating Temperature:
    -40 to 130 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,364
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
18 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
25
$1.360
100
$1.340
250
$1.320
625
$1.300
1,250
$0.800
1,875
$0.633
2,500 +
$0.621
Click for Quote
Log in to unlock special pricing