Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520
Search Keywords: MK15C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK15-C-1
  • Alias/AKA:
    9151710013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    JP
  • ECCN:
    EAR99
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    1.25 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Flat Axial Leads
  • Dimension:
    16 x 2.5 x 2.5 mm
  • Glass Length:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
24 Weeks can ship 1/29/25
Backorder
Qty
Unit Price
625
€1.222
1,250
€0.752
1,875
€0.595
2,500 +
€0.583
Click for Quote
Log in to unlock special pricing