Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LS02-1A66-PA-500W

Standex Electronics

Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 10mm Mounting Thread, Vertical Float

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 10mm Mounting Thread, Vertical Float
Search Keywords: LS021A66PA500W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    LS02-1A66-PA-500W
  • Alias/AKA:
    9521711054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026106000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -40 to 85 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    72.5mm x 24mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Panel
  • Sensor Type:
    Float
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
11 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
10
$5.09
50
$5.01
100
$4.94
200
$4.86
400
$2.99
600
$2.37
800 +
$2.32
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States