Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIP05-1C90-51D

Standex Electronics

Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode
Search Keywords: DIP051C9051D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    DIP05-1C90-51D
  • Alias/AKA:
    3205001151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    175 V
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.2 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
14 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
5
€9.250
10
€9.110
25
€8.970
50
€8.840
100
€6.630
150
€6.190
200 +
€6.060
Click for Quote
Log in to unlock special pricing