Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIP05-1A72-12L

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP
Search Keywords: DIP051A7212L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    DIP05-1A72-12L
  • Alias/AKA:
    3205100012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
12 Weeks can ship 11/6/24
Backorder
Qty
Unit Price
10
€3.230
50
€2.790
300
€2.490
500
€1.960
1,000
€1.850
2,500
€1.690
5,000
€1.660
7,500 +
€1.640
Click for Quote
Log in to unlock special pricing