Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UF18JC23-BTHR

Mechatronics

AC Fan Axial Ball Bearing 230V 460CFM 59dB 180 X 180 X 90mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 460CFM 59dB 180 X 180 X 90mm
Search Keywords: UF18JC23BTHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    UF18JC23-BTHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    180 x 180 x 90 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    72 W
  • Maximum Airflow:
    460 CFM
  • Noise Level:
    59 dB
  • Special Features:
    None
  • Termination:
    Terminal
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
1
$199.73
5
$180.60
10
$129.07
25
$127.13
50
$125.22
100
$123.34
250 +
$121.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5