Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UF15KC12-BTHR

Mechatronics

AC Fan Ball Bearing 115V 0.34A 38W 60Hz 3400RPM 293CFM 60dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V 0.34A 38W 60Hz 3400RPM 293CFM 60dB Flange Mount
Search Keywords: UF15KC12BTHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    UF15KC12-BTHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    172 x 150 x 55 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    38 W
  • Maximum Airflow:
    293 CFM
  • Noise Level:
    60 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
26 Weeks can ship 5/20/25
Backorder
Qty
Unit Price
1
$49.92
5
$49.17
10
$47.28
25
$43.85
50
$41.59
100
$37.06
250 +
$36.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5