C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
AC Fan Axial Ball Bearing 115V 106CFM 46dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Rectangular reflector - Size 75 x 54 mm - Screw mounting fastening method - For retro reflec...
Relay Accessories Auxiliary Contact Block for Contactor
Multi range timer
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15...
MICRO SWITCH™ Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A at 250 Vac,...