Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MD4028X24B1-RSR-CC

Mechatronics

DC Fan Axial Ball Bearing 24V 18.67CFM 47.3dB 40 X 40 X 28mm High Performance/Tachometer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 18.67CFM 47.3dB 40 X 40 X 28mm High Performance/Tachometer
Search Keywords: MD4028X24B1RSRCC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    MD4028X24B1-RSR-CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 28 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    4.3 W
  • Maximum Airflow:
    18.6CFM
  • Noise Level:
    47.3 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
5
$15.782
25
$14.346
50
$13.725
100
$12.627
250
$12.120
500
$11.404
1,000 +
$10.270
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States