Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MA2506L05C-RSR

Mechatronics

Axial Fans

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
Axial Fans
Search Keywords: MA2506L05CRSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    MA2506L05C-RSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan1342
  • Dimension:
    25 x 25 x 6.11359mm
  • Voltage Rating:
    5 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    1.22 CFM
  • Noise Level:
    11 dB
  • Special Features:
    Tachometer1363
  • Termination:
    Lead Wire1364
  • Housing Material:
    Polybutylene Terephthalate1345
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order:
5
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
5
$15.667
25
$14.157
50
$13.503
100
$11.848
250
$11.337
500
$10.267
1,000 +
$9.987
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States