Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MA1751X24B-FSR

Mechatronics

DC Fan Axial Ball Bearing 24V 10V to 28V 290.6CFM 63dB 172 X 150 X 50.8mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 10V to 28V 290.6CFM 63dB 172 X 150 X 50.8mm
Search Keywords: MA1751X24BFSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    MA1751X24B-FSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    172 x 150 x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    290.6 CFM
  • Noise Level:
    63 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Ships today, if you order in
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$57.86
5
$56.99
10
$54.30
25
$49.64
50
$47.62
100
$43.56
250 +
$42.91
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5