Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G4020H24B-RSR-EM

Mechatronics

DC Fan Axial Ball Bearing 24V 11CFM 29dB 40 X 40 X 20mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 11CFM 29dB 40 X 40 X 20mm
Search Keywords: G4020H24BRSREM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    G4020H24B-RSR-EM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 20 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.9 W
  • Maximum Airflow:
    11 CFM
  • Noise Level:
    29 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
1
$16.984
5
$15.440
25
$14.080
50
$13.490
100
$12.400
250
$11.930
500
$11.180
1,000 +
$10.790
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States