Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E9225X48B1-FSR

Mechatronics

DC Axial Fans 92 X 92 X 25mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
DC Axial Fans 92 X 92 X 25mm
Search Keywords: E9225X48B1FSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    E9225X48B1-FSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    60 CFM
  • Noise Level:
    43 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    High Performance,Tachometer
  • Termination:
    Lead Wires
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order:
5
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
5
$15.16
25
$12.24
50
$11.86
100
$11.50
250
$11.33
500
$11.16
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing