Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS-700-112A

Mean Well

DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave
Search Keywords: TS700112A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TS-700-112A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Voltage Range:
    10.5 to 15 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    7004307W
  • Surge Output Power:
    14004331W
  • Output Connection Type:
    NEMA 5-15R
  • Output Frequency:
    60 Hz
  • Output Wave Form:
    True Sine Wave4321
  • AC Output Voltage Regulation:
    34306%
  • Dimension:
    295 x 184 x 704308mmmm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$396.64
10
$308.33
20
$304.28
50 +
$301.24
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NTS-750-112US
NTS-750-112US
VIEW PRODUCT
True Sine Wave DC-AC Power Inverter, 750W, 12V, NTS-750 Series |