Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS-3000-124A

Mean Well

MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certif ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords: TS3000124A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TS-3000-124A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409570
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    24 VDC
  • Input Voltage Range:
    21 to 30 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    3000 W
  • Surge Output Power:
    6000 W
  • Output Connection Type:
    NEMA 5-15R
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    466.8 x 283.5 x 100 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1,157.33
10
$1,099.46
20
$1,044.49
50 +
$981.82
Click for Quote
Log in to unlock special pricing
Possible Replacement
DC-AC Inverter - 3200W - Input: 24VDC 15A - Output: 100/110/115/120Vac; US AC output socket
In Stock:
4
Minimum Order:
1