Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS-200-212B

Mean Well

MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certif ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords: TS200212B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TS-200-212B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Voltage Range:
    10.5 to 15 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    200/220/230/240 VAC
  • Continuous Output Power:
    200 W
  • Surge Output Power:
    400 W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    158 x 59 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$183.58
10
$154.25
20
$153.48
50 +
$152.71
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
NTS-300-212EU
NTS-300-212EU
VIEW PRODUCT
True Sine Wave DC-AC Power Inverter, 300W, 12V, NTS-300 Series |