Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPBW06G-05

Mean Well

Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module
Search Keywords: SPBW06G05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SPBW06G-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    21.8 x 9.2 x 11.1 mm
  • Family:
    SPBW06G
  • Input Voltage:
    18 to 75 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Ships today, if you order in
Manufacturer Stock:
50 can ship
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$12.92
10
$10.94
20
$10.83
50 +
$10.72
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5