Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKE10C-12

Mean Well

Module DC-DC 1-OUT 12V 0.84A 10W 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 12V 0.84A 10W 4-Pin
Search Keywords: SKE10C12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SKE10C-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    50.8 x 25.4 x 11.27 mm
  • Input Voltage:
    72 V
  • Family:
    SKE10C-12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
21 can ship
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$18.78
10
$17.84
20
$16.95
50 +
$16.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5