Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RST-10000-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@400A - 9600W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 24V@400A - 9600W
Search Keywords: RST1000024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    RST-10000-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    196 to 305,340 to 530 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    400 A
  • Maximum Output Power:
    9600 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    483.6 x 83.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
23 can ship
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
1
$3,100.80
5
$2,953.90
10
$2,823.40
20 +
$2,741.80
Click for Quote
Log in to unlock special pricing