Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

RPS-400-27-C

Mean Well

AC/DC Power Supply - 1 Output - 27V@9.3A - 251.1W - Medical

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
AC/DC Power Supply - 1 Output - 27V@9.3A - 251.1W - Medical
Search Keywords: RPS40027C
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Mean Well
  • 部品番号:
    RPS-400-27-C
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    80 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    27 V
  • Maximum Output Current:
    9.3 A
  • Maximum Output Power:
    251.1 W
  • Input Connector Type:
    Pin Header
  • Dimension:
    151 x 86.6 x 43 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 16
Ships today, if you order in
工場在庫:
94 出荷できます
16 Weeks 出荷できます 3/17/25
カートに追加
数量
Unit Price
1
$83.60
5
$79.60
10
$76.10
20 +
$73.90
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States