Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PM-20-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@1.4A - 21W - Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 15V@1.4A - 21W - Medical
Search Keywords: PM2015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    PM-20-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Encapsulated
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Maximum Output Current:
    1.4 A
  • Maximum Output Power:
    21 W
  • Input Connector Type:
    PC Pins - Thru-hole
  • Dimension:
    94 x 56 x 22.7mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Can Ship immediately
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$26.87
50 +
$26.31
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AC/DC Power Supply Single-OUT 15V 1.4A 23.1W 4-Pin
In Stock:
84
Minimum Order:
1