Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLM-12-700

Mean Well

AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:18 Vdc @ 700mA - Dim: No

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:18 Vdc @ 700mA - Dim: No
Search Keywords: PLM12700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    PLM-12-700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    12 W
  • Output Voltage Range:
    11.0 to 18.0 Vdc
  • Maximum Output Current:
    700 mA (0.7 A)
  • Minimum AC Input Voltage:
    110
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    156
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Screw Terminal Block - Covered
  • Output Connector Type:
    Terminal Block - Covered
  • Operating Temperature:
    -30 to 50 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, ENEC 18
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    PLM-12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Manufacturer Stock:
27 can ship
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$12.50
5
$11.90
10
$11.40
20 +
$11.10
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States