Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
AC/DC LED Power Supply - 24VDC - 96W - Constant Current/Constant Voltage - Input from 90 to 264VAC - Maximum output current is ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
2-pole - Handle - 30 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 10...
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount