C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Medical
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 12/31/2022
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm...
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical
AC/DC Power Supply - 1 Output - 12V@2A - 24W
Motor Controller - MX2 Inverter
Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - 1 Row - Board Lock - Down Tab Di...