Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDR-10-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@2A - 10W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 5V@2A - 10W
Search Keywords: MDR105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    MDR-10-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    5 V
  • Maximum Output Current:
    2 A
  • Maximum Output Power:
    10 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    100 x 22.5 x 90 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 611
Can Ship immediately
Manufacturer Stock:
292 can ship
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$12.40
5
$11.80
10
$11.20
20 +
$10.90
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5