Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Terminal Block Connector - 2 Position - 6mm - Ground - Earth - Green/Yellow - 10-22 AWG.
Circuit Breaker Magnetic 1Pole 20A
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 10.41mm...