Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LRS-100-12

MEAN WELL

AC-DC Single output enclosed power supply; Universal AC input; Output 12Vdc at 8.5A; Up to 5G vibration; 1U low profile

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC-DC Single output enclosed power supply; Universal AC input; Output 12Vdc at 8.5A; Up to 5G vibration; 1U low profile
Search Keywords: LRS10012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LRS-100-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    8.5 A
  • Maximum Output Power:
    102 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    129 x 97 x 30 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 832
Ships today, if you order in
On Order:
832   can ship 1/31/25
Manufacturer Stock:
149 can ship
18 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$15.80
5
$15.00
10
$14.40
20 +
$13.90
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5