Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LPL-18-12

Mean Well

AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 1.5A
Search Keywords: LPL1812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    LPL-18-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    18 W
  • Output Voltage Range:
    12.0 Vdc (Nom)
  • Maximum Output Current:
    1,500 mA (1.5 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    132
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    186
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CE, EAC
  • IEC Class:
    II
  • SELV:
    No
  • LPS:
    Yes
  • Warranty:
    2 Years
  • Family:
    LPL-18
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$20.80
10
$14.68
20
$14.54
50 +
$13.28
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5