C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
DC-DC Step down LED driver Constant Current (CC); Input 9-36Vdc; Output 0.7A at 2-32Vdc; PCB through hole; Dimming with PWM an ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
DC-DC Converter - 30W - Vout: 12VDC - Vin: 9 to 36VDC - Chassis Mount - -40°C to +80°C
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads