Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDD-300L

Mean Well

- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM --

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 32 Vdc @ PWM --
Search Keywords: LDD300L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    LDD-300L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    DC/DC
  • Style:
    Module
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    PWM
  • Maximum Output Power:
    Not Spec'd
  • Output Voltage Range:
    2 to 32 VDC
  • Maximum Output Current:
    300 mA (0.3 A)
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Minimum DC Input Voltage:
    9
  • Maximum DC Input Voltage:
    36
  • Termination Style:
    Pin
  • Input Connector Type:
    PC Pins
  • Output Connector Type:
    PC Pins
  • Operating Temperature:
    -40 to 85 °C
  • Safety Agency Approvals:
    CE
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    LDD-300L
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
8 can ship
ADD TO CART
Qty
Unit Price
1
$3.79
10
$3.60
20
$3.42
50 +
$3.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5