From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet - Medical - Lvl VI
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
AC Power Cord With US 3 Pin Plug And IEC320-C13 Intlet - Hospital Grade - 6.00' (1.83m) Le ...
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 108 mm - 9.4 ...
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 2"W x 3"H - 6' Length - LF PVC
Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 4"W x 2"H - 6' Length - LF PVC
Ring Tongue Terminal (4/0)AWG Copper 56.03mm Tin Pack