Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELG-150-54

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 54 Vdc @ 2,800mA - Dim: No

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 54 Vdc @ 2,800mA - Dim: No
Search Keywords: ELG15054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    ELG-150-54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    151 W
  • Output Voltage Range:
    54.0 Vdc (Nom)
  • Maximum Output Current:
    2,800 mA (2.8 A)
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    142
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, RCM
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    ELG-150
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Manufacturer Stock:
8 can ship
16 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$40.70
5
$38.70
10
$37.00
20 +
$36.00
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
CEN-100-54
CEN-100-54
VIEW PRODUCT
AC/DC LED Power Supply - Const Curr - 95.58W - Fixed: 54 Vdc @ 1