Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EDR-120-24

Mean Well

AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.
Search Keywords: EDR12024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    EDR-120-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    5 A
  • Maximum Output Power:
    120 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    113.5 x 40 x 125.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 534
Can Ship immediately
On Order:
500   can ship 3/28/25
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$26.80
5
$25.50
10
$24.40
20 +
$23.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
DR-120-24
DR-120-24
VIEW PRODUCT
AC/DC Power Supply - 1 Output - 24V@5A - 120W
CUSTOMERS ALSO BOUGHT
5