Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 06/30/2021
One-hole, copper, single barrel, offset floating tongue lug, #8 - #2 AWG, 1/4" (6.4mm) stu...
Coding key - snap-on type - light gray
Assortment crimping-Stripping tool
Replacement Tip - 3cm - for FX-8801,907/913/900M
Res Thick Film 0402 1M Ohm 5% 1/16W ¦300ppm/¦C SMD T/R