Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AC/DC Power Supply Dual-OUT 27.6V/26.5V 1.8A/0.16A 53.92W 8-Pin
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
AC/DC Enclosed power supply with Dual-OUT and UPS function - Output 13.8VDC at 4A +13.4VDC...
Long Angle Bracket Slotted with SPCC Material and Yellow Zinc Plate Finish for Series S-50...
Lead Acid Battery Rectangular 12V 7Ah Rechargeable