Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A301-100-F3

Mean Well

DC to AC Inverter 12VDC-IN 230VAC 100W Modified Sine Wave

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC to AC Inverter 12VDC-IN 230VAC 100W Modified Sine Wave
Search Keywords: A301100F3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    A301-100-F3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Voltage Range:
    10 to 15 VDC
  • Input Connection Type:
    Cigarette Lighter Plug4311
  • Typical Output Voltage:
    230 VAC
  • Continuous Output Power:
    1004307W
  • Surge Output Power:
    2004331W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50 Hz
  • Output Wave Form:
    Modified Sine Wave4321
  • AC Output Voltage Regulation:
    104306%
  • Dimension:
    170 x 654308mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
31 can ship
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
1
$50.26
10
$46.66
20
$45.96
50 +
$42.62
Click for Quote
Log in to unlock special pricing