Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
AC/DC Triple output Open frame power supply - Output 5VDC at 7A +15VDC at 2.6A -15VDC at 0.7A.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
Crimp Terminals Hand Crimp Tool
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Mica Capacitor - Standard Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 t...
Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 10 A.
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 t...