Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide N.O./N.C. DPDT Side Slide 10A 250VAC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide N.O./N.C. DPDT Side Slide 10A 250VAC PC Pins Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    4021.4721
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    PC Pins
  • Dimension:
    26.2mm x 16.5mm x 14 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,243
Can Ship immediately
Minimum Order:
4
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
4
$7.74
25
$7.20
100
$6.84
300
$6.49
500
$4.05
1,000
$3.47
2,000
$3.26
5,000 +
$2.86
Click for Quote
Log in to unlock special pricing