Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block 2 POS Screw T DIN Rail 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 2 POS Screw T DIN Rail 20A
Search Keywords: MIK3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    MIK3
  • Alias/AKA:
    3500001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Current Rating:
    20 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,551
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.410
25
$4.779
100
$3.728
250
$3.649
500
$3.573
1,000
$3.537
2,500
$3.502
5,000 +
$3.467
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5