Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper 2 POS 11.43mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 2 POS 11.43mm ST
Search Keywords: J601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    J601
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Jumper
  • Pitch:
    11.43 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,220
Can Ship immediately
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
100
$0.2156
500
$0.1930
1,000
$0.1911
2,500
$0.1892
5,000
$0.1873
7,500
$0.1854
10,000
$0.1835
15,000 +
$0.1817
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Jumper 2 POS 11.43mm ST
In Stock:
1,679
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5