Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Black Thermoplastic Safety Plug
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special C...
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw Automoti...
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
Power Relay 24VDC 10A SPDT(35.7x35.7x50.8)mm Socket