Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 600V Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Holder 30A 600V Screw Mount
Search Keywords: 6R30A3B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Marathon Special Products
  • Número do item:
    6R30A3B
  • Alias/AKA:
    4600832
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    600 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 20
Pode ser enviado imediatamente
6 Weeks Pode enviar 1/2/25
Adicionar ao carrinho
QTD
Unit Price
1
$95.63
5
$88.95
10
$86.55
25
$48.74
50
$46.88
100
$45.72
250 +
$45.04
Click for Quote
Conecte-se para desbloquear preços especiais