Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - DIN Mnt - 1 Sect
Search Keywords: 6G38TSKKDIN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    6G38TSKKDIN
  • Alias/AKA:
    3601761
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.52 mm
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    40 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$12.26
25
$8.13
50
$7.35
100
$6.47
250
$5.86
500
$5.39
1,000 +
$5.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5