Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670AGP02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    670A-GP-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 382
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$7.25
50
$7.14
100
$6.94
250
$6.41
500
$6.31
1,000
$6.22
2,500 +
$6.03
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
In Stock:
300
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5